INA116UA

595-INA116UA
INA116UA

Mfr.:

Description:
Instrumentation Amplifiers Ultra Low Input Bias Current A 595-INA82 A 595-INA121U/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
INA116
1 Channel
70 kHz
86 dB
25 fA
2 mV
18 V
4.5 V
1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 28 nV/sqrt Hz
Gain: 1 V/V to 1000 V/V
Gain Error: 0.005 %
GBP - Gain Bandwidth Product: 800 kHz
Height: 2.35 mm
INL - Integral Nonlinearity: 0.005 %
Length: 10.28 mm
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Width: 7.52 mm
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments INA121U/2K5
Texas Instruments
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121U