INA110KU

Texas Instruments
595-INA110KU
INA110KU

Mfr.:

Description:
Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA110
1 Channel
2.5 MHz
12 V/us
106 dB
50 pA
250 uV
36 V
12 V
3 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Gain: 1 V/V, 10 V/V, 100 V/V, 1000 V/V
Gain Error: 0.01 %
Height: 2.35 mm
INL - Integral Nonlinearity: 0.01 %
Length: 10.28 mm
Maximum Input Resistance: 5 TOhms
Moisture Sensitive: Yes
Output Current per Channel: 25 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Voltage Gain dB: 116 dB
Width: 7.52 mm
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 393

Stock:
393
Can Dispatch Immediately
On Order:
360
Expected 11/23/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,20 € 26,20 €
21,17 € 211,70 €
19,39 € 484,75 €
18,39 € 2.206,80 €
17,80 € 4.984,00 €
17,40 € 9.048,00 €
3.000 Quote