INA101AM

Texas Instruments
595-INA101AM
INA101AM

Mfr.:

Description:
Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA101
1 Channel
300 kHz
400 mV/us
106 dB
30 nA
50 uV
40 V
10 V
6.7 mA
- 55 C
+ 125 C
Through Hole
TO-100-10
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
Gain: 1 V/V to 1000 V/V
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 300 kHz
Height: 4.4 mm
INL - Integral Nonlinearity: 0.002 %
Length: 8.96 mm
Maximum Input Resistance: 10 GOhms
Output Current per Channel: 10 mA
Pd - Power Dissipation: 600 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 20
Subcategory: Amplifier ICs
Width: 8.96 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,30 € 92,30 €
84,11 € 841,10 €
77,68 € 1.553,60 €
76,83 € 7.683,00 €
300 Quote