HDC2080DMBR

Texas Instruments
595-HDC2080DMBR
HDC2080DMBR

Mfr.:

Description:
Board Mount Humidity Sensors 2% RH ultra-low-powe r digital relative A 595-HDC2080DMBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.2 C
650 uA
1.62 V
3.6 V
- 40 C
+ 85 C
WSON-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Low power humidity and temperature sensor
Pin Count: 6
Product Type: Board Mount Humidity Sensors
Series: HDC2080
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

HDC2080 Humidity & Temperature Digital Sensor

Texas Instruments HDC2080 Humidity and Temperature Digital Sensor provides high-accuracy measurements with very low power consumption in a small DFN package. The capacitive-based sensor includes integrated digital features and a heating element to dissipate condensation and moisture. The HDC2080 digital features include programmable interrupt thresholds to provide alerts and system wake-ups without requiring a microcontroller to monitor the system continuously. Combined with programmable sampling intervals, low power consumption, and support for a 1.8V supply voltage, the HDC2080 is designed for battery-operated systems.

In Stock: 24.100

Stock:
24.100
Can Dispatch Immediately
On Order:
3.000
Expected 11/26/2026
51.000
Expected 5/18/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,03 € 2,03 €
1,81 € 9,05 €
1,63 € 16,30 €
1,55 € 77,50 €
1,49 € 149,00 €
1,37 € 685,00 €
1,32 € 1.320,00 €
1,25 € 2.500,00 €
Full Reel (Order in multiples of 3000)
1,21 € 3.630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩