GD75232DWG4

595-GD75232DWG4
GD75232DWG4

Mfr.:

Description:
RS-232 Interface IC Multiple RS-232 Driver and Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-20
GD75232
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
25 mA, 30 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 315 ns
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,53 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,12 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,12 €
Min:
1

Similar Product

Texas Instruments GD75232DW
Texas Instruments
RS-232 Interface IC Mult RS232 Driver A 595-GD75232DWR A 595 A 595-GD75232DWR