EVMK2G

595-EVMK2G
EVMK2G

Mfr.:

Description:
Development Boards & Kits - ARM 66AK2Gx (K2G) Evaluation Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
ARM Cortex A15
66AK2Gx
Brand: Texas Instruments
For Use With: 66AK2Gx
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,155 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVMK2G 66AK2Gx Evaluation Module (EVM)

Texas Instruments EVMK2G 66AK2Gx Evaluation Module (EVM) enables developers to evaluate the 66AK2Gx processor immediately. This module can be used to accelerate the development of audio, industrial motor control, smart grid protection, and other high reliability and real-time compute-intensive applications. Similar to existing KeyStone-based SoC devices, the 66AK2Gx enables both the DSP and ARM cores to master all memory and peripherals in the system. This architecture facilitates maximum software flexibility where either DSP or Arm-centric system designs can be achieved. This evaluation module is supported by Processor SDK for both Linux® and TI-RTOS operating systems and features key peripherals such as USB, PCIe, and Gigabit Ethernet. The module includes a Board Management Controller, SD card slot, and onboard XDS200 emulator for ease of software evaluation and debug. The Texas Instruments EVMK2G connects to an optional audio daughter card (AUDK2G) for audio applications.

Availability

Stock: