DS90UB949ATRGCRQ1

Texas Instruments
595-S90UB949ATRGCRQ1
DS90UB949ATRGCRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 2K DSI to FPD-Link I II Serializer 64-VQ A 595-S90UB949ATRGCTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
2 Mb/s
HDMI
FDP, LVDS
6 Input
4 Output
3.465 V
1.045 V
- 40 C
+ 105 C
SMD/SMT
VQFN-64
AEC-Q100
Reel
Brand: Texas Instruments
Development Kit: DS90UB949A-Q1EVM
Moisture Sensitive: Yes
Operating Supply Current: 300 mA
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Product: Bridge Serializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB949A
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
14,18 € 28.360,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
34,27 €
Min:
1

Similar Product

Texas Instruments DS90UB949ATRGCTQ1
Texas Instruments
Serializers & Deserializers - Serdes 2K DSI to FPD-Link I II Serializer 64-VQ A 595-S90UB949ATRGCRQ1