DS8921M/NOPB

Texas Instruments
926-DS8921M/NOPB
DS8921M/NOPB

Mfr.:

Description:
RS-422 Interface IC Diff Line Dvrs & Rec eiver Pair A 926-DS A 926-DS8921MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-8
DS8921
Transceiver
10 Mb/s
1 Driver
1 Receiver
5.5 V
4.5 V
35 mA
- 40 C
+ 85 C
RS-422 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-422 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
855
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,52 € 25,20 €
2,21 € 55,25 €
2,12 € 201,40 €
2,07 € 589,95 €
1,99 € 1.134,30 €
1,91 € 1.995,95 €
1,87 € 4.796,55 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,98 €
Min:
1

Similar Product

Texas Instruments DS8921MX/NOPB
Texas Instruments
RS-422 Interface IC Diff Line Dvrs & Rec vr Pair A 926-DS892 A 926-DS8921M/NOPB