DS34LV86TMX

926-DS34LV86TMX
DS34LV86TMX

Mfr.:

Description:
Bus Receivers Obsolete, LTB expires Aug-07-2018

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Receiver
Differential
EIA/TIA-422-B, RS-422, V.11
15 mA
SOIC-Narrow-16
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Bus Receivers
Series: DS34LV86T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: