DS160PR421RUAR

Texas Instruments
595-DS160PR421RUAR
DS160PR421RUAR

Mfr.:

Description:
PCI Interface IC PCIe® 4.0 1 6-Gbps 4-chann DS160PR421RUAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
400 kHz
8 Lane
2 Port
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 16 Gb/s
Interface Type: PCIe
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Redrivers
Product Type: PCI Interface IC
Series: DS160PR421
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Supply Current - Max: 150 mA
Version: 4.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS160PR421 4-Channel Linear Redrivers

Texas Instruments DS160PR421 4-Channel Linear Redrivers come with an integrated multiplexer (mux). The low-power, high-performance linear redriver is designed to support PCIe 4.0 and other interfaces. The DS160PR421 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel, as a whole, get link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that provides high immunity to any supply noise on the board. The Texas Instruments DS160PR421 implements high-speed testing during production for reliable high-volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,60 € 6,60 €
5,08 € 50,80 €
4,70 € 117,50 €
4,29 € 429,00 €
3,97 € 992,50 €
3,88 € 3.880,00 €
Full Reel (Order in multiples of 3000)
3,87 € 11.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩