DRV8889QPWPRQ1

Texas Instruments
595-DRV8889QPWPRQ1
DRV8889QPWPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 50-V 1. 5 -A bipolar stepper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
1 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
45 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 45 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8889
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 197,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8889-Q1 Automotive Stepper Driver

Texas Instruments DRV8889-Q1 Automotive Stepper Driver supports up to a 1.5A full-scale current with an internal micro-stepping indexer. The device features smart tune decay technology, an advanced stall detection algorithm, and integrated current sensing. With a simple step/dir interface to manage the direction and step rate, Texas Instruments DRV8889-Q1 supports up to 1/256 levels of micro-stepping. Integrated current sensing eliminates the need for two external resistors. This feature saves board space and cost. With an advanced stall detection algorithm, designers can detect if the motor stopped and take action as needed, improving efficiency and reducing noise.

In Stock: 2.069

Stock:
2.069 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,76 € 4,76 €
3,63 € 36,30 €
3,35 € 83,75 €
3,04 € 304,00 €
2,89 € 722,50 €
2,80 € 1.400,00 €
2,76 € 2.760,00 €
Full Reel (Order in multiples of 2000)
2,65 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩