DRV8874EVM

Texas Instruments
595-DRV8874EVM
DRV8874EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8874 single H-bri dge motor driver ev

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
4.5 V to 37 V
DRV8874
DRV8874
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8874EVM/DRV8874-Q1EVM Evaluation Modules

Texas Instruments DRV8874EVM/DRV8874-Q1EVM Evaluation Modules facilitate an extensive evaluation of the features and performance of the DRV8874/DRV8874-Q1. The DRV8874/DRV8874-Q1 is an integrated H-bridge driver for brushed DC and solenoid applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 11/5/2026
18
Expected 1/15/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,55 € 72,55 €