DRV8711DCPR

Texas Instruments
595-DRV8711DCPR
DRV8711DCPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Pre- D river A 595-DRV8711 A 595-DRV8711DCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
200 mA
17 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-38
52 V
8 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8711EVM
Moisture Sensitive: Yes
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8711
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 12/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,18 € 5,18 €
3,96 € 39,60 €
3,65 € 91,25 €
3,30 € 330,00 €
3,17 € 792,50 €
3,05 € 1.525,00 €
3,04 € 3.040,00 €
Full Reel (Order in multiples of 2000)
3,00 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩