DRV8452PWPR

Texas Instruments
595-DRV8452PWPR
DRV8452PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 50-V 5-A dual H-br i dge stepper motor d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Dual Half Bridge Motor Driver
2.8 A, 4 A
8 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
55 V
4.5 V
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8452
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8452 H-Bridge Stepper Motor Driver

Texas Instruments DRV8452 H-Bridge Stepper Motor Driver is a wide-voltage, high-power, high-performance stepper motor driver. The device supports up to 48V supply voltage, and integrated MOSFETs with 100mΩ HS + LS on-resistance allow up to 5A current.

In Stock: 1.692

Stock:
1.692 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
5,39 € 53,90 €
5,00 € 125,00 €
4,57 € 457,00 €
4,34 € 1.085,00 €
4,33 € 2.165,00 €
4,27 € 4.270,00 €
4,10 € 10.250,00 €
5.000 Quote