DRV8428EPWPR

Texas Instruments
595-DRV8428EPWPR
DRV8428EPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 1-A bipolar st epper or dual brushe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
700 mA
3.8 mA
- 40 C
+ 125 C
SMD/SMT
33 V
4.2 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8428E
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8428E/DRV8428P Dual H-Bridge Motor Drivers

Texas Instruments DRV8428E/DRV8428P Dual H-Bridge Motor Drivers are dual H-bridge motor drivers for various industrial applications. The devices can drive two DC motors or a bipolar stepper motor. The Texas Instruments DRV8428E/DRV8428P can drive up to 1A full-scale or 0.7A RMS output current (dependent on PCB design). The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges, current sensing and regulation, and protection circuitry. The integrated current sensing uses an internal current mirror architecture, removing the need for a large power shunt resistor. This feature saves the board area and reduces system costs. A low-power sleep mode is provided to achieve an ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features are provided for supply undervoltage lockout (UVLO), output overcurrent (OCP), and device overtemperature (TSD).

In Stock: 5.549

Stock:
5.549 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,69 € 2,69 €
2,00 € 20,00 €
1,83 € 45,75 €
1,64 € 164,00 €
1,56 € 390,00 €
1,52 € 760,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 3000)
1,34 € 4.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩