DRV8311PRRWR

Texas Instruments
595-DRV8311PRRWR
DRV8311PRRWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 24-V abs max 3 to 2 0-V three-phase bru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
5 A
12 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-24
20 V
3 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8311HEVM
Number of Outputs: 3 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8311
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311992
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8311 3-Phase Brushless-DC Motor Driver

Texas Instruments DRV8311 3-Phase Brushless-DC Motor Driver provides three integrated MOSFET half-H-bridges for driving a three-phase brushless DC (BLDC) motor for 5V, 9V, 12V, or 18V DC rails or 1S to 4S battery-powered applications. The device integrates three current-sense amplifiers (CSA) with an integrated current-sense for sensing the three-phase currents of BLDC motors to achieve optimum FOC and current-control system implementation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60.672
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,65 € 1,65 €
1,22 € 12,20 €
1,11 € 27,75 €
0,989 € 98,90 €
0,937 € 234,25 €
0,903 € 451,50 €
Full Reel (Order in multiples of 5000)
0,875 € 4.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩