DRV5055A1QDBZT

595-DRV5055A1QDBZT
DRV5055A1QDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Ratiometric
6 mA
1 mA
+/- 21 mT, +/- 22 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
5.5 V
3 V
DRV5055
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 100 mV/mT
Factory Pack Quantity: 250
Subcategory: Sensors
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,66 €
Min:
1

Similar Product

Texas Instruments DRV5055A1QDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A1QDBZT