DRV5011ADYBHT

Texas Instruments
595-DRV5011ADYBHT
DRV5011ADYBHT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 4-DSBGA -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Digital-Latch
2.3 mA
20 mA
0.6 mT to 3.8 mT
- 3.8 mT to - 0.6 mT
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-4
5.5 V
2.5 V
DRV5011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: CMOS, Push Pull
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 2 mT
Factory Pack Quantity: 250
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 0,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.773

Stock:
4.773 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,98 € 0,98 €
0,825 € 4,13 €
0,766 € 7,66 €
0,646 € 32,30 €
0,60 € 60,00 €
Full Reel (Order in multiples of 250)
0,60 € 150,00 €
0,506 € 253,00 €
0,47 € 470,00 €
0,435 € 870,00 €
0,42 € 2.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments DRV5011ADYBHR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Small size (availabl e in WCSP and X2SON A 595-DRV5011ADYBHT