DP83TG720-EVM-AM2

Texas Instruments
595-DP83TG720-EVMAM2
DP83TG720-EVM-AM2

Mfr.:

Description:
Ethernet Development Tools AM2x evaluation modu le for automotive E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Add-On Boards
Automotive Ethernet PHY
DP82TG720S-Q1
Bulk
Brand: Texas Instruments
Product Type: Ethernet Development Tools
Series: DP83TG720-AM2
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP83TG720-EVM-AM2 Evaluation Module (EVM)

Texas Instruments DP83TG720-EVM-AM2 Evaluation Module (EVM) is an automotive Ethernet PHY add-on board for AM2x series Arm®-Based high-performance microcontroller evaluation modules. This add-on board is ideal for initial Ethernet evaluation and prototyping using AM2x evaluation modules. DP83TG720-EVM-AM2 has a Texas Instruments DP82TG720S-Q1 1000BASE-T1 automotive Ethernet PHY with RGMII, SGMII, and a MATEnet connector. DP83TG720-EVM-AM2 is currently supported on TMDSCNCD263P and the AM263Px MCU PLUS SDK.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,98 € 122,98 €