DP83867IRPAPRG4

Texas Instruments
595-DP83867IRPAPRG4
DP83867IRPAPRG4

Mfr.:

Description:
Ethernet ICs Industrial temperatu re robust gigabit E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HTQFP-64
Ethernet Physical Layer Transceivers
10BASE-TE, 100BASE-TX, 100BASE-T
3 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
GMII, MII, RGMII
1.045 V
1.155 V
- 40 C
+ 85 C
DP83867IR
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83867ERGZ-R-EVM
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 141 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP83867IR/DP83867CR Ethernet PHY Transceivers

Texas Instruments DP83867IR/DP83867CR Ethernet PHY Transceivers are robust, low-power, fully featured Physical Layer (PHY) transceivers with integrated PMD sublayers to support 1000BASE-T, 10BASE-Te, and 100BASE-TX Ethernet protocols. The DP83867IR/DP83867CR exceeds 8kV IEC 61000-4-2 (direct contact) and is optimized for ESD protection.

DP83867 Gigabit Ethernet PHY

Texas Instruments DP83867 Gigabit Ethernet PHY is a robust, low power, fully featured Physical Layer transceiver with integrated PMD sublayers to support 10BASE-T, 100BASE-TX and 1000BASE-T Ethernet protocols. Optimized for ESD protection, the DP83867 exceeds 8kV IEC 61000-4-2. The DP83867 consumes only 565mW under full operating power. The DP83867 is designed for easy implementation of 10/100/1000 Mb/s Ethernet LANs. It interfaces directly to twisted pair media via an external transformer. This device interfaces directly to the MAC layer through the IEEE 802.3 Standard Media Independent Interface (MII), the IEEE 802.3 Gigabit Media Independent Interface (GMII), or Reduced GMII (RGMII).
Learn More

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,14 € 7,14 €
5,50 € 55,00 €
5,09 € 127,25 €
4,64 € 464,00 €
4,30 € 1.075,00 €
Full Reel (Order in multiples of 1000)
4,16 € 4.160,00 €
3,97 € 7.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩