DP83822HRHBR

Texas Instruments
595-DP83822HRHBR
DP83822HRHBR

Mfr.:

Description:
Ethernet ICs Extended temperature robust low-power 1 A 595-DP83822HRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-32
Ethernet Transceivers
10BASE-TE, 100BASE-FX/TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RGMII, RMII
1.8 V
3.45 V
- 40 C
+ 125 C
DP83822H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83822EVM
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Unit Weight: 60,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83822 10/100 Ethernet PHY Transceiver

Texas Instruments DP83822 10/100 Ethernet Physical Layer (PHY) Transceiver provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fiber optic transceiver. The DP83822 provides flexibility to connect to a MAC through a standard MII, RMII, or RGMII interface. The DP83822 offers integrated cable diagnostic tools, built-in self-test, and loopback capabilities for ease of use. It supports multiple industrial buses with its fast link-down timing as well as Auto-MDIX in forced modes. The Texas Instruments DP83822 offers an innovative and robust approach for reducing power consumption through EEE, WoL, and other programmable energy savings modes. The DP83822 is a feature-rich and pin-to-pin upgradeable option for the TLK105, TLK106, TLK105L, and TLK106L 10/100 Mbps Ethernet PHYs.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
63.000
Expected 12/4/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,58 € 4,58 €
3,48 € 34,80 €
3,22 € 80,50 €
2,92 € 292,00 €
2,78 € 695,00 €
2,66 € 1.330,00 €
2,64 € 2.640,00 €
Full Reel (Order in multiples of 3000)
2,49 € 7.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,19 €
Min:
1

Similar Product

Texas Instruments DP83822HRHBT
Texas Instruments
Ethernet ICs Robust LP 10/100 EP L Transceiver A 595- A 595-DP83822HRHBR