DP83816AVNG

926-DP83816AVNG
DP83816AVNG

Mfr.:

Description:
Ethernet ICs 10/100 Mbps integrat ed PCI Ethernet medi A 595-DP83822IRHBR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
LQFP-144
Ethernet Controllers
1 Transceiver
10 Mb/s, 100 Mb/s
MII
3.3 V
0 C
+ 70 C
DP83816
Tray
Brand: Texas Instruments
Development Kit: DP83816-MAAP
Moisture Sensitive: Yes
Pd - Power Dissipation: 504 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 60
Subcategory: Communication & Networking ICs
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: