DLPDLCR2010EVM

595-DLPDLCR2010EVM
DLPDLCR2010EVM

Mfr.:

Description:
Display Development Tools DLP LightCrafter Display 2010 EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
DLP2010
5 V
Audio, HDMI, I2C, JTAG, USB
Brand: Texas Instruments
Description/Function: DLP LightCrafter display 2010 evaluation module
Product Type: Display Development Tools
Series: DLPDLCR2010
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 565,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: