DLPC3420ZVB

Texas Instruments
595-DLPC3420ZVB
DLPC3420ZVB

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP160A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3420
DMD Display Controllers
DMD
- 30 C
+ 125 C
SMD/SMT
NFBGA-176
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 24 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Supply Voltage - Max: 1.155 V
Supply Voltage - Min: 1.045 V
Tradename: DLP
Type: Digital Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC3420 0.16" QnHD DLP® Display Controller

Texas Instruments DLPC3420 0.16" QnHD DLP® Display Controller is included in the DLP160AP (0.16 QnHD) chipset, allowing the operation of the DLP160AP DMD. The TI DLPC3420 controller supplies a convenient, multifunctional interface between user electronics and the DMD, facilitating small form factor and low-power display applications. The chipset includes designated resources to help the user accelerate the design cycle, including production-ready optical modules, manufacturers, and design houses.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,20 € 9,20 €
7,18 € 71,80 €
6,68 € 167,00 €
6,20 € 620,00 €
5,74 € 2.984,80 €
5,67 € 5.896,80 €
2.600 Quote