DLPC23STZDQRQ1

Texas Instruments
595-DLPC23STZDQRQ1
DLPC23STZDQRQ1

Mfr.:

Description:
Display Drivers & Controllers DLP® automotive functional safety DM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
DLPC230S
Digital Micromirror Device Controllers
DMD
- 40 C
+ 105 C
SMD/SMT
BGA-324
1.19 V, 1.95 V, 3.58 V
1.01 V, 1.65 V, 3.02 V
Reel
Brand: Texas Instruments
Display Resolution - Pixels: 1358 x 566
Operating Frequency: 15.997 MHz to 16.003 MHz
Operating Supply Current: 28.1 mA, 71 mA, 201 mA
Pd - Power Dissipation: 940 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Tradename: DLP
Type: Automotive Digital Micromirror Device Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPC23x-Q1 DLP® Automotive DMD Controllers

Texas Instruments DLPC23x-Q1 DLP® Automotive DMD Controllers are part of two DMD chipsets, the DLP5530-Q1 and DLP5531-Q1. Both these chipsets include a 0.55” DMD and the TPS99000-Q1 System Management and Illumination controller. These DLPC23x-Q1 DMD Controllers integrate an embedded processor with error code correction (SECDED ECC), allowing host control and real-time feedback, on-chip diagnostics, and system monitoring functions. The need for external DRAM is eliminated via the included on-chip SRAM. With the TPS99000-Q1, the DLPC23x-Q1 supports high dynamic range dimming of over 5000:1 for HUD applications. The sub-LVDS 600MHz DMD interface allows high DMD refresh rates to generate seamless and brilliant digital images while simultaneously reducing radiated emissions.

DLPC23xS-Q1 DLP® Automotive DMDs

Texas Instruments DLPC23xS-Q1 DLP® Automotive DMDs are part of the DLP5530S-Q1 chipset used for interior display applications with a functional safety requirement. The DLP5530S-Q1 chipset includes a 0.55” DMD and the TPS99000S-Q1 System Management and Illumination controller. DMDs integrate an embedded processor with error code correction (SECDED ECC), enabling host control, real-time feedback, on-chip diagnostics, and system monitoring functions. An on-chip SRAM is included to remove the requirement for external DRAM. These DMDs, combined with the TPS99000S-Q1, support high dynamic range dimming of over 5000:1 for HUD applications. The Sub-LVDS 600MHz DMD interface allows high DMD refresh rates to generate seamless and brilliant digital images while simultaneously reducing radiated emissions.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
30,40 € 7.600,00 €