DLP2010FQJ

595-DLP2010FQJ
DLP2010FQJ

Mfr.:

Description:
Display Drivers & Controllers DLP 0.2 WVGA DMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DLP2010
Digital Micromirror Devices
WVGA
SMD/SMT
CLGA-40
1.8 V
1.8 V
Tray
Brand: Texas Instruments
Operating Frequency: 600 MHz
Operating Supply Current: 27.5 mA
Pd - Power Dissipation: 67.7 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 120
Subcategory: Driver ICs
Tradename: DLP
Type: Display Controller
Unit Weight: 858,518 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: