DAC8760IRHAR

Texas Instruments
595-DAC8760IRHAR
DAC8760IRHAR

Mfr.:

Description:
Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt/VOut DAC A 595- A 595-DAC8760IRHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8760
16 bit
40 kS/s
1 Channel
25 us
Current Buffered, Voltage Buffered
SPI
- 18 V to 0 V, 10 V to 36 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Current Output, Low Power
Gain Error: 0.07 % FSR
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Power Consumption: 135 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 54,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DAC8760/7760 Digital-to-Analog Converters

Texas Instruments DAC7760 and DAC8760 are low-cost, precision, fully-integrated, 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA; or as a voltage output with a range of 0V to 5V, 0V to 10V, ±5V, or ±10V, with a 10% overrange (0V to 5.5V, 0 V to 11V, ±5.5V, or ±11V). Both current and voltage outputs can be simultaneously enabled while being controlled by a single data register. These devices include a power-on-reset function to ensure powering up in a known state (both IOUT and VOUT are disabled and in a Hi-Z state). The CLR and CLR-SEL pins set the voltage outputs to zero- scale or midscale, and the current output to the low end of the range, if the output is enabled. Zero and gain registers can be programmed to digitally calibrate the device in the end system. The output slew rate is also programmable by register. Texas Instruments DAC7760 and DAC8760 can superimpose an external HART® signal on the current output and can operate with either a single +10-V to +36-V supply, or dual supplies of up to ±18V. All versions are available in both 6-mm × 6-mm QFN-40 and TSSOP-24 packages.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,92 € 7,92 €
6,17 € 61,70 €
5,72 € 143,00 €
5,24 € 524,00 €
5,07 € 1.267,50 €
5,00 € 2.500,00 €
4,92 € 4.920,00 €
Full Reel (Order in multiples of 2500)
4,50 € 11.250,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩