DAC8564ICPWR

Texas Instruments
595-DAC8564ICPWR
DAC8564ICPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output A 595-DAC8564ICPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8564
16 bit
200 kS/s
4 Channel
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8564EVM
Features: Low Power
Gain Error: 0.2 % FSR
Number of Converters: 4 Converter
Power Consumption: 3.1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Multi-Channel DACs: DAC8564/5

Texas Instruments Multi-Channel DACs: DAC8564/5 have high-resolution, multi-channel DACs with an industry-leading internal reference.

DAC8564/5 Multi-Channel DAC Converters

Texas Instruments' DAC8564 and DAC8565 are high resolution, multi-channel DACs combined with an industry-leading internal reference. The superior, next-generation devices display TI's ultra-low-power and ultra-low-glitch process and design architecture. The DACs feature 16bits of resolution, four DAC channels, 2.5V, and a 2ppm/°C temperature drift internal reference with 0.004% initial accuracy. The devices offer breakthrough performance and keep unwanted transients under 1mV and less than 100ns during any two-code transition.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,61 € 19.220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,82 €
Min:
1

Similar Product

Texas Instruments DAC8564ICPW
Texas Instruments
Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output A 595-DAC8564ICPWR