DAC7750IPWP

Texas Instruments
595-DAC7750IPWP
DAC7750IPWP

Mfr.:

Description:
Digital to Analog Converters - DAC Single-Ch 12B Progr Crnt Output DAC A 59 A 595-DAC7750IPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7750
12 bit
40 kS/s
1 Channel
25 us
Current Buffered
SPI
10 V to 36 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
36 V
10 V
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Current Output, Low Power
Gain Error: 0.07 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 115 mW
Power Consumption: 135 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 5 V
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 172,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
The country is subject to change at the time of shipment.

DACx750 Programmable Current Output DACs

Texas Instruments DACx750 Single-Channel Programmable Current Output DACs are precision, fully-integrated 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA. The DACx750 includes reliability features such as CRC error checking on the serial peripheral interface (SPI™) frame, a watchdog timer, an open circuit, compliance voltage, and thermal alarm. In addition, the output current can be monitored by accessing an internal precision resistor.

In Stock: 177

Stock:
177
Can Dispatch Immediately
On Order:
540
Expected 11/19/2026
180
Expected 1/7/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,76 € 11,76 €
9,20 € 92,00 €
8,57 € 214,25 €
7,33 € 879,60 €
7,27 € 2.181,00 €
6,91 € 3.731,40 €
6,79 € 6.925,80 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,00 €
Min:
1

Similar Product

Texas Instruments DAC7750IPWPR
Texas Instruments
Digital to Analog Converters - DAC SGL-CH 12B Prgrmble Crnt Out DAC A 595-D A 595-DAC7750IPWP