DAC7311IDCKT

Texas Instruments
595-DAC7311IDCKT
DAC7311IDCKT

Mfr.:

Description:
Digital to Analog Converters - DAC 12B Sgl Ch 80uA DAC A 595-DAC7311IDCKR A A 595-DAC7311IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7311
12 bit
83 kS/s
1 Channel
6 us
Voltage Buffered
SPI
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SC-70-6
5.5 V
2 V
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7311EVM
DNL - Differential Nonlinearity: +/- 0.2 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 180 uA
Pd - Power Dissipation: 990 uW
Power Consumption: 140 uW
Product: DAC's
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 81 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Digital-to-Analog Converters: DACx311

Texas Instruments´ DACx311 digital-to-analog converter (DAC) family provides excellent linearity, minimize undesired code-to-code transient voltages, and offer an easy upgrade path within a pin-compatible family. The low-power TI devices employ a versatile 3-wire serial interface that operates at clock rates of up to 50 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™, and digital signal processor (DSP) interfaces.

In Stock: 1.798

Stock:
1.798 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,66 € 2,66 €
2,00 € 20,00 €
1,82 € 45,50 €
1,64 € 164,00 €
Full Reel (Order in multiples of 250)
1,55 € 387,50 €
1,47 € 735,00 €
1,42 € 1.420,00 €
1,40 € 3.500,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,34 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,71 €
Min:
1

Similar Product

Texas Instruments DAC7311IDCKR
Texas Instruments
Digital to Analog Converters - DAC 12B Sgl Ch 80uA DAC A 595-DAC7311IDCKT A A 595-DAC7311IDCKT