DAC70004IPWR

Texas Instruments
595-DAC70004IPWR
DAC70004IPWR

Mfr.:

Description:
Digital to Analog Converters - DAC Ultra-Small true 14 -bit quad voltage ou A 595-DAC70004IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC70004
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Brand: Texas Instruments
Features: Reset to Mid-Scale, SDO, Small Size
Gain Error: 0.05 % FSR
Moisture Sensitive: Yes
Power Consumption: 20 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx0004 Ultra-Small Quad Voltage Output DACs

Texas Instruments DACx0004 Ultra-Small Quad Voltage Output DACs are highly accurate, low-power, voltage-output, quad-channel, 16-, 14-, 12-bit digital-to-analogue converters (DACs). Each of these devices is guaranteed monotonic by design and offers excellent linearity of less than 1LSB (max). The reference input of the DAC is buffered internally using a dedicated reference buffer. The DACx0004 devices incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale or mid scale depending on the status of the POR pin. The device also remains in this state until a valid code is written to the device. These devices consume very low current of 1mA/channel, making them ideal for portable, battery-operated equipment. They contain a power-down feature that reduces current consumption to typically 3µA at 5V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,48 € 18.960,00 €