DAC6573IPWR

Texas Instruments
595-DAC6573IPWR
DAC6573IPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit Quad DAC w/I2 C Interface A 595-D A 595-DAC6573IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC6573
10 bit
188 kS/s
4 Channel
7 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC6573EVM
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 4 Converter
Power Consumption: 500 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 2.591

Stock:
2.591 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,69 € 8,69 €
6,76 € 67,60 €
6,28 € 157,00 €
5,74 € 574,00 €
5,63 € 1.407,50 €
Full Reel (Order in multiples of 2000)
4,80 € 9.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,20 €
Min:
1

Similar Product

Texas Instruments DAC6573IPW
Texas Instruments
Digital to Analog Converters - DAC 10-Bit Quad DAC w/I2 C Interface A 595-D A 595-DAC6573IPWR