DAC63004YBHR

Texas Instruments
595-DAC63004YBHR
DAC63004YBHR

Mfr.:

Description:
Digital to Analog Converters - DAC Ultra-low-power four -channel 12-bit sma

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC63004W
12 bit
4 Channel
25 us
Current, Voltage
I2C, SPI
- 40 C
+ 125 C
SMD/SMT
DSBGA-16
5.5 V
1.8 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 5 %FSR
INL - Integral Nonlinearity: 5 LSB
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3004 Digital-to-Analog Converters (DACs)

Texas Instruments DACx3004 Digital-to-Analog Converters (DACs) are 12-bit (DAC63004) and 10-bit (DAC53004) quad-channel, buffered, voltage-output, and current-output smart DACs. These DACx3004 support Hi-Z power-down mode and Hi-Z output during the power-off condition. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and NVM enable these smart DACs for processor-less applications and design reuse. These devices automatically detect I2C, PMBus, and SPI interfaces and contain an internal reference.

DACx3004W Smart Digital-to-Analog Converters

Texas Instruments DACx3004W Smart Digital-to-Analog Converters (DACs) are a pin-compatible family of buffered, quad-channel, voltage-output, and current-output smart DACs. These DACx3004W support Hi-Z output during power-off conditions and Hi-Z power-down mode. The DAC outputs provide a force-sense option for use as a current sink and programmable comparator. The multifunction GPIO, NVM, and function generation enable these smart DACs for design reuse and processor-less applications. These devices automatically detect I2C, SPI, and PMBus interfaces and contain an internal reference.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,16 € 5,16 €
3,96 € 39,60 €
3,66 € 91,50 €
3,33 € 333,00 €
3,16 € 790,00 €
3,11 € 1.555,00 €
Full Reel (Order in multiples of 3000)
3,10 € 9.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩