DAC53701DSGR

Texas Instruments
595-DAC53701DSGR
DAC53701DSGR

Mfr.:

Description:
Digital to Analog Converters - DAC 10-bit 1-channel vol tage-output smart D A 595-DAC53701DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC53701
10 bit
10 MS/s
1 Channel
12 us
Voltage Buffered
I2C
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-8
5.5 V
1.8 V
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
Development Kit: DAC53701EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.25 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Input Type: Differential
Number of Converters: 1 Converter
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.21 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: Precision DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3701/DACx3701-Q1 Digital-to-Analog Converters

Texas Instruments DACx3701/DACx3701-Q1 Smart Digital-to-Analog Converters (DACs) are 10-bit (DAC53701/DAC53701-Q1) and 8-bit (DAC43701/DAC43701-Q1) are buffered voltage-output smart DACs. These devices consume very low power and are available in a tiny 8-pin WSON package. The feature set, combined with the tiny package and low power, make the DACx3701/DACx3701-Q1 an excellent choice for applications such as appliance door fade-in fade-out, processor-less LED dimming with PWM input, general-purpose bias point generation, voltage margining and scaling, PWM signal generation, and medical alarm tone generation.

In Stock: 4.727

Stock:
4.727 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,52 € 1,52 €
1,12 € 11,20 €
1,02 € 25,50 €
0,912 € 91,20 €
0,851 € 212,75 €
0,82 € 410,00 €
0,816 € 816,00 €
Full Reel (Order in multiples of 3000)
0,749 € 2.247,00 €
0,734 € 4.404,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,85 €
Min:
1

Similar Product

Texas Instruments DAC53701DSGT
Texas Instruments
Digital to Analog Converters - DAC 10-bit 1-channel vol tage-output smart D A 595-DAC53701DSGR