DAC53508RTER

Texas Instruments
595-DAC53508RTER
DAC53508RTER

Mfr.:

Description:
Digital to Analog Converters - DAC Octal 10-bit buffe r ed-voltage-output D DAC53508RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC53508
Reel
Brand: Texas Instruments
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3508 Octal Buffered Voltage Output DAC

Texas Instruments DACx3508 Octal Buffered Voltage Output Digital-to-Analog Converter (DAC) are 10-bit (DAC53508), 8-bit (DAC43508), and 12-bit DAC63508 low-power, eight-channel, voltage-output, DACs. The DACx3508 are monotonic by design across a wide power supply range from 1.8V to 5.5V. Using an external reference, the DACx3508 provides a full-scale output voltage range of 1.8V to 5.5V while consuming 0.1mA quiescent current per channel. The DACx3508 also includes per-channel, user-programmable, and power-down registers. These registers facilitate the DAC output buffers to start in a 10kΩ-AGND power-down state and remain in this state until a power-up command is issued to these output buffers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,67 € 11.010,00 €