CSD95372BQ5MC

Texas Instruments
595-CSD95372BQ5MC
CSD95372BQ5MC

Mfr.:

Description:
Gate Drivers 60A Sync Buck NexFET SmrtPwr Stage A 595 A 595-CSD95372BQ5MCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
Driver ICs - Various
SMD/SMT
VSON-CLIP-12
1 Driver
1 Output
60 A
4.5 V
5.5 V
- 40 C
+ 125 C
CSD95372BQ5MC
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: NexFET
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET Power Stage ICs

Texas Instruments NexFET Power Stage ICs are optimized driver ICs with Dual NexFET MOSFETs used in the device. This feature delivers higher efficiency in a typical high-current POL design. With ultra-low Qg and Qgd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitors' devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a reduction in size by up to 1/2 for the output filter (caps and inductor). These devices come with a unique ground pad leadframe and pinout, simplifying the customer's layout and improving operating and thermal performance. The Texas Instruments NexFET Power Stage ICs are offered in smaller packages versus typical discrete solutions, which saves board space.

In Stock: 2.420

Stock:
2.420 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,78 € 5,78 €
4,44 € 44,40 €
4,10 € 102,50 €
3,73 € 373,00 €
3,58 € 895,00 €
3,53 € 1.765,00 €
3,50 € 3.500,00 €
Full Reel (Order in multiples of 2500)
3,31 € 8.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,85 €
Min:
1

Similar Product

Texas Instruments CSD95372BQ5MCT
Texas Instruments
Gate Drivers 60A Sync Buck NexFET SmrtPwr Stage A 595 A 595-CSD95372BQ5MC