CSD85301Q2

Texas Instruments
595-CSD85301Q2
CSD85301Q2

Mfr.:

Description:
MOSFETs CSD85301Q2 Dual N- C hannel Power MOSFET A 595-CSD85301Q2T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-FET-6
N-Channel
2 Channel
20 V
8 A
27 mOhms
10 V
600 mV
5.4 nC
- 55 C
+ 150 C
2.3 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 15 ns, 15 ns
Forward Transconductance - Min: 20 S, 20 S
Product Type: MOSFETs
Rise Time: 26 ns, 26 ns
Series: CSD85301Q2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 14 ns, 14 ns
Typical Turn-On Delay Time: 6 ns, 6 ns
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 7.695

Stock:
7.695 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,765 € 0,77 €
0,351 € 3,51 €
0,31 € 31,00 €
0,237 € 118,50 €
Full Reel (Order in multiples of 3000)
0,237 € 711,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments CSD85301Q2T
Texas Instruments
MOSFETs Dual N-Channel NexFE T Pwr MOSFET A 595- A 595-CSD85301Q2