CSD25310Q2T

Texas Instruments
595-CSD25310Q2T
CSD25310Q2T

Mfr.:

Description:
MOSFETs -20-V P channel Nex FET power MOSFET si A 595-CSD25310Q2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-6
P-Channel
1 Channel
20 V
20 A
19.9 mOhms
8 V
1.1 V
4.7 nC
- 55 C
+ 150 C
2.9 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 34 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: CSD25310Q2
Factory Pack Quantity: 250
Subcategory: Transistors
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 8 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD25310Q2 20V P-Channel NexFET Power MOSFET

Texas Instruments CSD25310Q2 20V P-Channel NexFET Power MOSFET is a 19.9mΩ, –20V P-Channel MOSFET that is designed to deliver the lowest on-resistance and gate charge. This is done in the smallest outline possible with excellent thermal characteristics in an ultra-low profile. The CSD25310Q2's low on-resistance coupled with an extremely small footprint in a SON 2mm×2mm plastic package makes the device ideal for battery-operated space-constrained operations.

In Stock: 298

Stock:
298
Can Dispatch Immediately
On Order:
750
Expected 11/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,57 € 1,57 €
0,746 € 7,46 €
0,613 € 61,30 €
Full Reel (Order in multiples of 250)
0,613 € 153,25 €
0,526 € 263,00 €
0,505 € 505,00 €
0,482 € 1.205,00 €
0,472 € 2.360,00 €
0,431 € 4.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments CSD25310Q2
Texas Instruments
MOSFETs 20-V P-CH NexFET Pwr MOSFET