CSD18534KCS

Texas Instruments
595-CSD18534KCS
CSD18534KCS

Mfr.:

Description:
MOSFETs 60V N-Chnl NexFET Pw r MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
100 A
10.2 mOhms
20 V
1.9 V
19 nC
- 55 C
+ 150 C
98 W
Enhancement
NexFET
Tube
Brand: Texas Instruments
Configuration: Single
Fall Time: 2.4 ns
Forward Transconductance - Min: 100 S
Product Type: MOSFETs
Rise Time: 4.8 ns
Series: CSD18534KCS
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10.4 ns
Typical Turn-On Delay Time: 4.2 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 1.623

Stock:
1.623 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
0,886 € 8,86 €
0,791 € 79,10 €
0,629 € 314,50 €
0,601 € 601,00 €
0,581 € 1.452,50 €
0,565 € 2.825,00 €
0,538 € 5.380,00 €