CLVTH16543MDLREP

Texas Instruments
595-CLVTH16543MDLREP
CLVTH16543MDLREP

Mfr.:

Description:
Bus Transceivers Mil Enhance 3.3V ABT 16B Registered Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVT
2 Circuit
6.5 ns
SSOP-56
LVTTL
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Function: Latched Transceiver
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74LVTH16543
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Part # Aliases: V62/04715-02YE
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,17 € 4.170,00 €