CLVC2G125IDCURQ1

Texas Instruments
595-CLVC2G125IDCURQ1
CLVC2G125IDCURQ1

Mfr.:

Description:
Buffers & Line Drivers AC Dual Bus Buffer G ate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
VSSOP-8
- 32 mA
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.3 ns
Series: SN74LVC2G125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.830
Expected 12/7/2026
15.000
3.000
Expected 12/24/2026
12.000
Expected 1/11/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,697 € 0,70 €
0,501 € 5,01 €
0,474 € 11,85 €
0,415 € 41,50 €
0,385 € 96,25 €
0,353 € 176,50 €
0,35 € 350,00 €
Full Reel (Order in multiples of 3000)
0,323 € 969,00 €
0,316 € 1.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩