CDCVF855PW

Texas Instruments
595-CDCVF855PW
CDCVF855PW

Mfr.:

Description:
Clock Drivers & Distribution 2.5V Ph Lock Loop DD R Clock Driver A 59 A 595-CDCVF855PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
TSSOP-28
2.18 V
2.7 V
CDCVF855
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Type: Zero Delay PLL Clock Driver
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
4,67 € 46,70 €
3,96 € 198,00 €
3,78 € 378,00 €
3,59 € 897,50 €
3,54 € 1.770,00 €
3,52 € 3.520,00 €
3,50 € 8.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,87 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,83 €
Min:
1

Similar Product

Texas Instruments CDCVF855PWR
Texas Instruments
Clock Drivers & Distribution 2.5V Ph Lock Loop DD R Clock Driver A 59 A 595-CDCVF855PW