CDCVF2310PW

Texas Instruments
595-CDCVF2310PW
CDCVF2310PW

Mfr.:

Description:
Clock Buffer CLOCK BUFFER A 595-C DCVF2310PWR A 595-C A 595-CDCVF2310PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
10 Output
200 MHz
3.5 ns
LVTTL
TSSOP-24
LVTTL
200 MHz
2.3 V
3.6 V
CDCVF2310
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
5,74 € 57,40 €
5,01 € 125,25 €
4,68 € 561,60 €
4,62 € 1.386,00 €
4,39 € 2.370,60 €
4,30 € 5.160,00 €
4,19 € 10.056,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,17 €
Min:
1

Similar Product

Texas Instruments CDCVF2310PWR
Texas Instruments
Clock Buffer HP 1:10 Clock Buffer A 595-CDCVF2310PW A A 595-CDCVF2310PW