CDCR61APW

Texas Instruments
595-CDCR61APW
CDCR61APW

Mfr.:

Description:
Clock Generators & Support Products Direct RAMBus Clock Gen - Lite

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
400 MHz
18.75 MHz
TSSOP-16
55 %
100 ps
CDCR61A
6.5 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 119

Stock:
119 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,64 € 46,40 €
4,28 € 107,00 €
3,89 € 350,10 €
3,70 € 999,00 €
3,59 € 1.938,60 €
3,54 € 3.823,20 €
3,50 € 7.560,00 €