CDCM61004RHBT

Texas Instruments
595-CDCM61004RHBT
CDCM61004RHBT

Mfr.:

Description:
Clock Generators & Support Products 1:4 Ultra Lo Jitter Crystal-In Clock Gen A 595-CDCM61004RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
4 Output
100 MHz
28.47 MHz
VQFN-32
55 %
3.6 V
3 V
CDCM61004
108 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCM6100XEVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 445

Stock:
445
Can Dispatch Immediately
On Order:
500
Expected 5/24/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
12,20 € 12,20 €
9,62 € 96,20 €
8,97 € 224,25 €
8,25 € 825,00 €
Full Reel (Order in multiples of 250)
7,92 € 1.980,00 €
7,77 € 3.885,00 €
7,55 € 7.550,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,27 €
Min:
1

Similar Product

Texas Instruments CDCM61004RHBR
Texas Instruments
Clock Generators & Support Products 1:4 Ultra Lo Jitter Crystal-In Clock Gen A 595-CDCM61004RHBT