CDCM1802RGTR

Texas Instruments
595-CDCM1802RGTR
CDCM1802RGTR

Mfr.:

Description:
Clock Buffer Clock Buffer w/ Prog rammable Divider A A 595-CDCM1802RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
1 Output
800 MHz
LVCMOS, LVPECL
VQFN-16
LVPECL
800 MHz
CDCM1802
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Clock Buffer/Divider
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
12,51 € 12,51 €
9,80 € 98,00 €
9,12 € 228,00 €
8,38 € 838,00 €
8,29 € 2.072,50 €
7,81 € 3.905,00 €
7,63 € 7.630,00 €
Full Reel (Order in multiples of 3000)
7,22 € 21.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,55 €
Min:
1

Similar Product

Texas Instruments CDCM1802RGTT
Texas Instruments
Clock Buffer Clock Buffer w/ Prog rammable Divider A A 595-CDCM1802RGTR