CDCLVP2108RGZT

Texas Instruments
595-CDCLVP2108RGZT
CDCLVP2108RGZT

Mfr.:

Description:
Clock Buffer Low Jitter Dual 1:8 LVPECL Buffer A 595- A 595-CDCLVP2108RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
16 Output
2 GHz
550 ps
LVPECL
VQFN-48
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP2108
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVP2108EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 620 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 723 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
20,18 € 20,18 €
18,95 € 189,50 €
18,35 € 458,75 €
17,00 € 1.700,00 €
Full Reel (Order in multiples of 250)
16,36 € 4.090,00 €
15,97 € 7.985,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩