CDCLVP110VF

Texas Instruments
595-CDCLVP110VF
CDCLVP110VF

Mfr.:

Description:
Clock Drivers & Distribution 1:10 CLOCK DRIVER A 595-CDCLVP110VFR A 5 A 595-CDCLVP110VFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:10
LVECL, LVPECL
3.5 GHz
LQFP-32
2.375 V
3.8 V
CDCLVP110
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: HSTL, LVECL, LVPECL
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,95 € 15,95 €
12,65 € 126,50 €
11,83 € 295,75 €
10,91 € 1.091,00 €
10,40 € 2.600,00 €
10,22 € 5.110,00 €
2.500 Quote