CDCLVD2104RHDR

Texas Instruments
595-CDCLVD2104RHDR
CDCLVD2104RHDR

Mfr.:

Description:
Clock Buffer Low JitterDual 1:4 U niv-to-LVDS Buffer A 595-CDCLVD2104RHDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
800 MHz
2.5 ns
LVDS
VQFN-28
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD2104
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 71,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 608

Stock:
608 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,62 € 8,62 €
6,70 € 67,00 €
6,23 € 155,75 €
5,70 € 570,00 €
5,41 € 1.352,50 €
5,30 € 2.650,00 €
5,18 € 5.180,00 €
Full Reel (Order in multiples of 3000)
5,10 € 15.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,13 €
Min:
1

Similar Product

Texas Instruments CDCLVD2104RHDT
Texas Instruments
Clock Buffer Low JitterDual 1:4 U niv-to-LVDS Buffer A 595-CDCLVD2104RHDR