CDCLVD2102RGTR

Texas Instruments
595-CDCLVD2102RGTR
CDCLVD2102RGTR

Mfr.:

Description:
Clock Buffer Lo Jitter Dual 1:2 U niv-to-LVDS Buffer A 595-CDCLVD2102RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
800 MHz
LVDS
VQFN-16
LVCMOS, LVDS, LVPECL
800 MHz
CDCLVD2102
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVD2102EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 24,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.823

Stock:
1.823 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,66 € 6,66 €
5,13 € 51,30 €
4,76 € 119,00 €
4,34 € 434,00 €
4,09 € 1.022,50 €
4,02 € 4.020,00 €
Full Reel (Order in multiples of 3000)
3,74 € 11.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,56 €
Min:
1

Similar Product

Texas Instruments CDCLVD2102RGTT
Texas Instruments
Clock Buffer Lo Jitter Dual 1:2 U niv-to-LVDS Buffer A 595-CDCLVD2102RGTR